The ALSR0110K00FE08 is a 10K ohm wirewound resistor with a resistance value of 10K and a tolerance of 1%. It has a product length of 10.31mm and a product diameter of 2.79mm. The resistor is designed for through hole mounting and has a lead diameter of 0.51mm and a lead length of 38.1mm. It operates over a temperature range of -65°C to 250°C and is constructed with a silicone case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR0110K00FE08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR0110K00FE08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.