
The ALSR0110K00JE12 is a 10K ohm wirewound resistor with a 5% tolerance, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 250°C and is available in a 2-terminal axial package. The resistor is made of silicone and has a lead length of 38.1mm and a lead diameter of 0.51mm. It is not a fail-safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR0110K00JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR0110K00JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.