
The ALSR0110R00FE12 is a through-hole resistor from Vishay with a resistance value of 10k Ohm and a tolerance of 1%. It has a wirewound technology and is designed for operation between -65°C and 250°C. The resistor is available in a silicone case style and has a lead diameter of 0.51mm and a lead length of 38.1mm. It is not a fail-safe fusible resistor and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR0110R00FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR0110R00FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.