This 1K ohm wirewound resistor features a 1% tolerance and operates within a temperature range of -65 to 250°C. It is designed for through hole mounting and has a lead length of 38.1mm. The resistor is constructed with a wirewound technology and has a case style of silicone.
Sign in to ask questions about the Vishay ALSR011K000FE08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR011K000FE08 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR011K000FE08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.