This Vishay ALSR011K000FE12 is a 1K ohm wirewound resistor with a 1% tolerance and a -65 to 250 degree Celsius operating temperature range. It has a 2-terminal axial lead style and a silicone case. The resistor is mounted through a hole and has a 0.51mm lead diameter and a 38.1mm lead length. It weighs 0.27 grams and measures 10.31mm in length and 2.79mm in diameter.
Sign in to ask questions about the Vishay ALSR011K000FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR011K000FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR011K000FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.