The ALSR011K000JE08 is a 1K ohm, 5% tolerance wirewound resistor available in a through-hole package. It has a maximum operating temperature of 250 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The resistor is 10.31mm in length and 2.79mm in diameter, weighing 0.27 grams. It has a lead diameter of 0.51mm and a lead length of 38.1mm.
Sign in to ask questions about the Vishay ALSR011K000JE08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR011K000JE08 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR011K000JE08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.