
The ALSR012K500FE12 is a 2.5K ohm wirewound resistor with a 1% tolerance, suitable for through-hole mounting. It has a product length of 10.31mm and a product diameter of 2.79mm. The resistor is designed to operate within a temperature range of -65°C to 250°C. It is constructed with a silicone case and has a lead diameter of 0.51mm and a lead length of 38.1mm.
Vishay ALSR012K500FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 2.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR012K500FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.