The 470 Ohm 5% wirewound resistor is a through hole component with a resistance value of 470 Ohms and a tolerance of 5%. It has a negative resistance tolerance of -5% and a positive resistance tolerance of 5%. The resistor is made of wirewound technology and has a case style of silicone. It is designed to operate between -65°C and 250°C and is not a fail-safe fusible resistor.
Vishay ALSR01470R0JE08 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.79 |
| Product Weight (g) | 0.27 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 470Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR01470R0JE08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.