
The ALSR0310K00FE48 is a 10K ohm, 1% tolerance, wirewound resistor with a through hole package. It has a product length of 12.7mm and a product diameter of 4.57mm. The resistor has a lead diameter of 0.81mm and a lead length of 38.1mm. It is rated for operation between -65°C and 250°C and is not a fail-safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR0310K00FE48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.57 |
| Product Weight (g) | 0.68 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR0310K00FE48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.