This 1K ohm wirewound resistor has a 1% tolerance and operates reliably between -65°C and 250°C. It features a silicone case and is mounted through a hole. The resistor has a 0.81mm lead diameter and a 38.1mm lead length, with a 4.57mm product diameter and 12.7mm product length. It is available from Vishay.
Sign in to ask questions about the Vishay ALSR031K000FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR031K000FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.57 |
| Product Weight (g) | 0.68 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR031K000FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.