
This 30 ohm, 5% wirewound resistor is designed for through hole mounting with an axial termination style. It has a product length of 12.7mm and a product diameter of 4.57mm. The resistor is constructed from silicone with a lead diameter of 0.81mm and a lead length of 38.1mm. It can operate between -65°C and 250°C and is not a fail safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR0330R00JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR0330R00JE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.57 |
| Product Weight (g) | 0.68 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 30Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR0330R00JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.