This 50 ohm wirewound resistor has a 5% tolerance and is designed for through hole mounting. It has a resistance value of 50 ohms and is constructed with a wirewound technology. The resistor has a maximum operating temperature of 250 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is available in a silicone case style and has a lead length of 38.1 mm and a lead diameter of 0.81 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR0350R00JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR0350R00JE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.57 |
| Product Weight (g) | 0.68 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 50Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR0350R00JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.