The ALSR03700R0JE12 is a 700 ohm, 5% wirewound resistor available in a through hole package. It has a product length of 12.7mm and a product diameter of 4.57mm. The resistor has a lead diameter of 0.81mm and a lead length of 38.1mm. It is designed to operate over a temperature range of -65°C to 250°C. The ALSR03700R0JE12 is a fixed resistor suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR03700R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.57 |
| Product Weight (g) | 0.68 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 700Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR03700R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.