The ALSR051K000JE07 is a 1K ohm, 5% tolerance, wirewound resistor with a through hole package. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is mounted through a hole and has an axial termination style. It is manufactured by Vishay and has a product length of 22.23mm and a product diameter of 7.92mm.
Sign in to ask questions about the Vishay ALSR051K000JE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR051K000JE07 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.23 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR051K000JE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.