
This 1K ohm wirewound resistor has a 5% tolerance and is designed for through-hole mounting. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is made of silicone with a lead diameter of 0.81mm and a lead length of 38.1mm. It weighs 3.2 grams and has a product diameter of 7.92mm and a product length of 22.23mm.
Sign in to ask questions about the Vishay ALSR051K000JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR051K000JE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.23 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR051K000JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.