
This Vishay ALSR051R910FE07 is a 2-terminal wirewound through hole resistor with a resistance value of 1.91 ohms and a tolerance of 1%. It has a product length of 22.23mm and a product diameter of 7.92mm. The resistor is designed for operation between -65°C and 250°C and is mounted through a hole. The lead diameter is 0.81mm and the lead length is 38.1mm.
Vishay ALSR051R910FE07 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.23 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1.91Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR051R910FE07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.