
This 470 ohm wirewound resistor has a 5% tolerance and operates between -65°C and 250°C. It is a through-hole component with a silicone case and a lead length of 38.1mm. The resistor has a lead diameter of 0.81mm and a product weight of 3.2g. It is available in a through-hole package with a product length of 22.23mm and a product diameter of 7.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR05470R0JE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.23 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 470Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR05470R0JE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.