The ALSR101K750JE29 is a 2-terminal wirewound resistor with a resistance value of 1.75K and a tolerance of 5%. It has a through hole package style and is designed for operation between -65°C and 250°C. The resistor has a length of 43.94mm and a diameter of 7.92mm, with a weight of 4.9g. It is mounted through a hole and has a lead diameter of 0.81mm and a lead length of 38.1mm.
Vishay ALSR101K750JE29 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 43.94 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 4.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1.75KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR101K750JE29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.