
This Vishay ALSR10221R0FE12 is a fixed resistor with a resistance value of 221 ohms and a tolerance of 1%. It is a wirewound resistor with a case style of silicone and is designed for through-hole mounting. The resistor has a product length of 43.94mm and a product diameter of 7.92mm, with a lead diameter of 0.81mm and a lead length of 38.1mm. It has a minimum operating temperature of -65°C and a maximum operating temperature of 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ALSR10221R0FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 43.94 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 4.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 221Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR10221R0FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.