This 1K ohm wirewound resistor features a 1% tolerance and is designed for through hole mounting. It has a product length of 23.37mm and a product diameter of 5.08mm. The resistor has a weight of 2.1 grams and a lead diameter of 0.81mm with a lead length of 38.1mm. It is rated for operation between -65°C and 250°C.
Sign in to ask questions about the Vishay ALSR5A1K000FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ALSR5A1K000FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 23.37 |
| Product Diameter (mm) | 5.08 |
| Product Weight (g) | 2.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR5A1K000FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.