
VISHAY SEMICONDUCTOR AR1PDHM3/84A DIODE, AVALANCHE, 1A, 200V, SMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AR1PDHM3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Height | 1.15mm |
| Length | 3.61mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 140ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AR1PDHM3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.