
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.8A, 400V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Checking distributor stock and pricing after the page loads.
Vishay AR3PGHM3/86A technical specifications.
| Average Rectified Current | 1.8A |
| Package/Case | TO-277A |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 330nA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 140ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.