The AS1PG-M3/84A is a surface mount avalanche diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 400V. It has a maximum average rectified current of 1.5A and a maximum forward surge current of 30A. The diode is packaged in a DO-220AA case and is available in tape and reel packaging. The AS1PG-M3/84A is RoHS compliant and suitable for use in general purpose rectifier applications.
Vishay AS1PG-M3/84A technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-220AA |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.5us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.