The ASDL-5270-D22 PIN photodiode from Vishay features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a reverse voltage of 30V and a forward current of 1mA. The device has a maximum power dissipation of 150mW and a responsivity of 0.6A/W. It is packaged on tape and reel and is compliant with RoHS regulations.
Vishay ASDL-5270-D22 technical specifications.
| Fall Time | 50ns |
| Forward Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Responsivity | 0.6A/W |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-5270-D22 to view detailed technical specifications.
No datasheet is available for this part.