Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin Side Looker Bulk
Vishay ASDL-5771-D31 technical specifications.
| Fall Time | 50ns |
| Forward Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Packaging | Bulk |
| Responsivity | 0.6A/W |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-5771-D31 to view detailed technical specifications.
No datasheet is available for this part.