The ASDL-5880-C31 is a PIN avalanche photodiode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a reverse voltage (DC) rating of 30V and a forward current of 1mA. The device is packaged in bulk and is lead-free. The photodiode has a responsivity of 0.6A/W and a maximum power dissipation of 150mW. It is RoHS compliant.
Vishay ASDL-5880-C31 technical specifications.
| Fall Time | 5ns |
| Forward Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Packaging | Bulk |
| Responsivity | 0.6A/W |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-5880-C31 to view detailed technical specifications.
No datasheet is available for this part.