The ASDL-6620-C31 is a phototransistor from Vishay with a maximum collector-emitter voltage of 30V and a maximum power dissipation of 100mW. It operates within a temperature range of -40°C to 85°C. The device is packaged in a T-case and is available in bulk quantities of 8000. Note that this device is not RoHS compliant.
Vishay ASDL-6620-C31 technical specifications.
| Package/Case | T |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 10us |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ASDL-6620-C31 to view detailed technical specifications.
No datasheet is available for this part.