Phototransistor IR Chip Silicon 900nm 2-Pin T/R
Vishay ASDL-6770-C22 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-6770-C22 to view detailed technical specifications.
No datasheet is available for this part.