Vishay AY21-KIT-HF technical specifications.
| Capacitance Range | 100pF to 4700pF |
| Tolerance | 10%|20% |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 7 X 10 |
| Associated Capacitor Family | AY2 |
| Associated Product Line | Capacitor Ceramic Singlelayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay AY21-KIT-HF to view detailed technical specifications.
No datasheet is available for this part.