The AZ23-C4V7/E9 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.3 watts and is packaged in a 3-pin TO-236AB. The diode has a pin count of 3 and a number of elements of 2. It is suitable for use in a variety of applications where a zener diode is required.
Vishay AZ23-C4V7/E9 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay AZ23-C4V7/E9 to view detailed technical specifications.
No datasheet is available for this part.