The AZ23C15-V-GS18 is a SOT-23 surface mount Zener diode with an impedance of 30 ohms. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. This RoHS compliant diode is available in quantities of 10,000 per reel.
Vishay AZ23C15-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AZ23 |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AZ23C15-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.