The B125C1500G-E4/51 is a single-element bridge rectifier from Vishay with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 200V. It can handle an average rectified current of 1.5A and a maximum surge current of 50A. The device is packaged in a through-hole package type O-PBCY-W4 with dimensions of 5.6mm height, 9.86mm length, and 8.84mm width. The B125C1500G-E4/51 is RoHS compliant and available in a bulk packaging quantity of 3000 units.
Vishay B125C1500G-E4/51 technical specifications.
| Average Rectified Current | 1.5A |
| Forward Current | 1.6A |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B125C1500G-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.