
The B80C1500G-E4/51 is a bridge rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 125V and a maximum forward current of 1.6A. The device is packaged in a through hole package and is RoHS compliant. It can handle a peak non-repetitive surge current of 50A and has a maximum reverse leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay B80C1500G-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay B80C1500G-E4/51 technical specifications.
| Average Rectified Current | 1.5A |
| Contact Plating | Silver |
| Forward Current | 1.6A |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 125V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B80C1500G-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
