Sign in to ask questions about the Vishay BA159GPE-E3/53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BA159GPE-E3/53 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA159GPE-E3/53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.