Vishay BA159GPE-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.