The BA604-GS08 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse voltage of 50V. The diode is rated for 200mA of forward current and 1uA of reverse leakage current. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Vishay BA604-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BA604-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Contact Plating | Tin, Silver |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA604-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.