Sign in to ask questions about the Vishay BA679-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BA679-GS18 technical specifications.
| Capacitance | 0.5pF |
| Contact Plating | Tin, Silver |
| Current Rating | 50mA |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 30V |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA679-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
