
The BA679S-GS08 is a PIN single diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a reverse voltage of 30V DC. The diode is surface mountable and has a current rating of 50mA. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Vishay BA679S-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BA679S-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| Current Rating | 50A |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA679S-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
