Vishay BA892V-02V-GS08 technical specifications.
| Capacitance | 1.1pF |
| Package/Case | SOD-523-2 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA892V-02V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.