Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BAQ133-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAQ133-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-80-2 |
| Contact Plating | Tin, Silver |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1nA |
| Max Reverse Leakage Current | 1nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAQ133-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
