
This silicon epitaxial planar diode is a small-signal fast switching device in a SOT-23 surface-mount package. It is rated for 75 V repetitive peak reverse voltage, 250 mA average forward current, and 350 mA forward current, with nonrepetitive surge current up to 1 A for 1 s. The diode provides reverse recovery time of 6 ns and typical junction capacitance of 1.5 pF at 0 V and 1 MHz. It operates from -55 °C to +150 °C, and AEC-Q101-qualified variants are available within the documented orderable options. Standard tape-and-reel options include 3,000 units on 7 inch reels and 10,000 units on 13 inch reels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BAS16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.