
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BASxx |
| RoHS | Compliant |
