
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM),
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 0.045inch |
| Length | 0.076inch |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Power Dissipation | 200mW |
| Primary Type | SWITCHING |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 0.045inch |
| RoHS | Compliant |
