
Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323 T/R
Checking distributor stock and pricing after the page loads.
| Forward Current | 250mA |
| Height | 1.05mm |
| Length | 1.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
