The BAS21-V-G-18 is a small signal diode from Vishay, packaged in a SOT-23 surface mount package. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 250V. The diode operates over a temperature range of -65°C to 150°C and has a reverse recovery time of 50ns. It is RoHS compliant and not radiation hardened.
Vishay BAS21-V-G-18 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS21-V-G-18 to view detailed technical specifications.
No datasheet is available for this part.