
The BAS282-GS08 is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 200nA. The device is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Vishay BAS282-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Contact Plating | Tin, Silver |
| Current Rating | 30A |
| Forward Current | 30mA |
| Height | 1.5mm |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
