Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BAS385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAS385 technical specifications.
| Package/Case | 125 |
| Current Rating | 200A |
| Element Configuration | Single |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.