Vishay BAS385-TR3 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2.3uA |
| Max Reverse Leakage Current | 2.3uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS385-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
