Vishay BAS386 technical specifications.
| Package/Case | 125 |
| Current Rating | 200A |
| Element Configuration | Single |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAS386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.