The BAS40-00-HE3-18 is a surface mount rectifier with a maximum operating temperature range of -55°C to 125°C. It has a maximum reverse voltage of 40V and a maximum forward current of 200mA. The device is compliant with AEC-Q101 and is packaged in a TO-236-3 case. The rectifier has a maximum power dissipation of 200mW and a reverse recovery time of 5ns.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.00031oz |
| RoHS | Compliant |